
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SDM02U30CSP-7 | 9,690,000 | 10K | 18h | ||||||||
| Newark | SDM02U30CSP-7 | 9,995 | 5 | Cut Tape | ||||||||
| Verical | SDM02U30CSP-7 | 9,690,000 | 10K | |||||||||
| DigiKey | SDM02U30CSP-7DICT-ND | 221,524 | 1 | Cut Tape | ||||||||
| TME | SDM02U30CSP-7 | 0 | 10K | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. SDM02U30CSP-7.
Download Diodes Inc. SDM02U30CSP-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. SDM02U30CSP-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SDM02U30CSP-7.