onsemi DCF010-TL-E

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
$ 0.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DCF010-TL-E.

Farnell

Datasheet1 page0 years ago
Datasheet2 pages28 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
DIODE ARRAY GP 20V 100MA 3MCP
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V

Descriptions

Descriptions of onsemi DCF010-TL-E provided by its distributors.

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
DIODE ARRAY GP 80V 100MA 3-MCP
Silicon Epitaxial Planar Type (Anode Common)
DIODE, HS DUAL COMM ANODE SOT323; Diode Type:Small Signal; Voltage Vrrm:85V; Av Current If:100mA; Current Ifsm:4A; Typ Reverse Recovery Time, trr:4ns; Max Voltage Vf:1.2V; Max Junction Temperature Tj:125°C; Termination Type:SMD; Case Style:SOT-323; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd