Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DCJ010-TL-E

Diode Array Gp 20V 100MA 3MCP
$ 0.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DCJ010-TL-E.

Farnell

Datasheet1 page0 years ago
Datasheet2 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DCJ010-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
onsemiS1GHE
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiS1JHE
600V 1A Rectifier Diode, Silicon, 2-Terminal, Surface Mount

Descriptions

Descriptions of onsemi DCJ010-TL-E provided by its distributors.

DIODE ARRAY GP 20V 100MA 3MCP
Tape & Reel (TR) Surface Mount Standard 1Pair Series Connection Diode Array 1V @ 10mA 100mA 20V 125C Max
Diode Switching 0.1A 3-Pin Case MCP
300mA SMD mount,glue mount 2mm*1.25mm*900μm
DIODE, HS DUAL SOT323; Diode Type:Small Signal; Voltage Vrrm:20V; Av Current If:100mA; Current Ifsm:300mA; Max Voltage Vf:1V; Max Junction Temperature Tj:125°C; Termination Type:SMD; Case Style:SOT-323; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd