Vishay MCL103A-TR

Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL103A-TR.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Future Electronics

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+9.75%

CAD Models

Download Vishay MCL103A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Small Signal Schottky 30V 0.2A Automotive 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of Vishay MCL103A-TR provided by its distributors.

Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Rectifiers and Schottky diodes; VISHAY; MCL103A-TR; 200 mA; Surface Mount; 2; 5 µA
DIODE, SMALL SIGNAL, 0.2A; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:15A; Diode Case Style:MicroMELF; No. of Pins:2; Forward Current If:200mA; Package / Case:MicroMELF; Power Dissipation Max:400mW; Power Dissipation Pd:400mW; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL103ATR