Vishay MCL4151-TR

Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL4151-TR.

Farnell

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago
Datasheet5 pages15 years ago

IHS

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-62.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayBAV301-TR
Vishay Single switching diode, Iout=250mA, SMD mount, Vrev=100V, MicroMELFencapsulation
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV300-TR
Discrete Diode, 50V, 1A, 50ns, 100nA, 250μA, MICRO-MELF, SMD, 1.9mm × 1.15mm × 1.15mm

Descriptions

Descriptions of Vishay MCL4151-TR provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
Vishay Single small signal diode, Iout=200mA, SMD mount, Vrev=50V, MicroMELFencapsulation
Small Signal Fast Switching Diode Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
VISHAY MCL4151-TR Small Signal Diode, Single, 75 V, 150 mA, 1 V, 4 ns, 2 A
DIODE, SWITCHING, MICROMELF; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:MicroMELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:2A; Junction Temperature Tj Max:175°C; Package / Case:MicroMELF; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 75 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 2 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL4151TR