Comchip 1N5404-G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N5404-G.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-0.24%

CAD Models

Download Comchip 1N5404-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.488
$ 0.488
Stock
766,965
823,493
823,493
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronics1N5822
Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 40V 3A DO201AD
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5404-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Comchip 1N5404-G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27
Tape & Box (TB) Through Hole Standard Single Diode Standard 950mV @ 3A 3A 400V 125C
Rectifier Diode 400V 3A 2-Pin DO-201AD Ammo
DIODE GEN PURP 400V 3A DO27
400V 150A 5¦ÌA 3A DO-27

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404G