Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1N5822

Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 40V 3A DO201AD
$ 0.101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5822.

element14 APAC

Datasheet5 pages23 years ago

TME

Inventory History

3 month trend:
-34.68%

CAD Models

Download STMicroelectronics 1N5822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.289
$ 0.289
Stock
568,537
559,027
559,027
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Forward Voltage
950 mV
390 mV
390 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
190 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

1N5822 Series 3 A 40 V Through-Hole Schottky Rectifier Diode - DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of STMicroelectronics 1N5822 provided by its distributors.

Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 40V 3A DO201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Schottky Rectifier, 40 V, 3 A, Single, DO-201AD, 2 Pins, 950 mV
Rectifier Diodes & Bridges; 1N5822; STMICROELECTRONICS; 2; 3 A; 40 V; 2 mA
Power Schottky, 40V, 3A, DO-201AD, RoHS, Tape And Reel
STMicroelectronics SCT
STMicroelectronics Schottky Diodes Diodes, 3A, 40V, Through hole mounting, DO-201ADencapsulation, 2needle
Low Drop Power Schottky Rectifier
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
40 V, 3 A axial Power Schottky Rectifier
Ciiva
DIODE, SCHOTTKY, 3A, 40V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 525mV; Forward Surg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822.