Vishay SBYV28-200-E3/54

Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SBYV28-200-E3/54.

Newark

Datasheet4 pages4 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-11.88%

CAD Models

Download Vishay SBYV28-200-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 50V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
STMicroelectronicsSTTH4R02RL
Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AB T/R
Diodes Inc.GBU406
GBU406 Series 600 V 4 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay SBYV28-200-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 200V 3.5A 20ns 2-Pin DO-201AD T/R
3.5A 5Ã×A@200V 1.1V@3.5A 200V DO-201AD Diodes - General Purpose ROHS
DIODE GEN PURP 200V 3.5A DO201AD
200V 90A 20ns 5¦ÌA 3.5A DO-201AD 9.5mm*5.3mm*5.3mm
DIODE STANDARD 200V 3.5A DO201AD
Rectifiers 200 Volt 3.5A 20ns 90 Amp IFSM
DIODE, SOFT RECOVERY, 3.5A; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3.5A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-201AD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:90A; External Diameter:5.3mm; External Length / Height:9.5mm; Flammability Rating:UL94V-0; Junction Temperature Tj Max:150°C; Package / Case:DO-201AD; Reverse Recovery Time trr Typ:20ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBYV28-200-E354
  • SBYV28-200-E3\54
  • SBYV28200E354