Diodes Inc. 1N5402-T

1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5402-T.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

Future Electronics

Jameco (USA)

DigiKey

CAD Models

Download Diodes Inc. 1N5402-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
794,435
1,144,772
1,144,772
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.UF1003-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.1N4003G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.D3G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. 1N5402-T provided by its distributors.

1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
200V 200A 2μs 10μA 3A Freestanding DO-201AD Through hole mounting 9.5mm*5.3mm*5.3mm
Diode Rectifier 200V 3A 2-Pin DO-201AD T/R
1N5402-T,RECTIFIER STANDARD RE COVERY NOISE, LEAD FREE<AZ
DIODE GEN PURP 200V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5402T