Coilcraft XFL4015-471MEB

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4015-471MEB.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Coilcraft XFL4015-471MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
Stock
3,181
267,676
Authorized Distributors
0
4
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
8.36 mΩ
8.36 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Coilcraft XFL4015-471MEB provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 89MHz 8.36mOhm 470nH
INDUCTOR, 470NH, 11.2A, 20%, PWR, 89MHZ
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, PWR, 470NH,11.2A,20%,89MHZ; Product Range:XFL4015 Series; Inductance:470nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:8360µohm; RMS Current (Irms):11.2A; Saturation Current (Isat):3.5A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XFL4015-471 MEB