Bourns SRP5030T-R47M

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-R47M.

Master Electronics

Datasheet4 pages7 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Bourns SRP5030T-R47M provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Powdered Iron 12A 0.0074Ohm DCR 2020 T/R
SRP5030T SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,470 NH +/-20% 12A IDC
FIXED IND 470NH 12A 7.4 MOHM SMD
POWER INDUCTOR SHIELDED 0.47UH 12A (I-RMS) SMD
Avnet Japan
100KHz 16A 12A 470nH 7.4m¦¸ ¡À20% 2020 , 5.7mm*5.2mm*3mm
12A 470nH ±20% 16A 2220 Power Inductors ROHS
INDUCTOR, 0.47UH, 20%, 12A, POWER; Inductance: 470nH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: SRP5030T Series; Power Inductor Case: 5.7mm x 5.2mm x 2.8mm; DC Resistance Max: 0.0074ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.