Coilcraft XFL7015-471MEB

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXFL7015-471MEB01Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL7015-471MEB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.385
Stock
0
1,408
Authorized Distributors
1
4
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.38 mΩ
6.38 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17A 4.5mOhm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Coilcraft XFL7015-471MEB provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
INDUCTOR, 0.47UH, 17A, 20%, 56MHZ
INDUCTOR, 0.47UH, 17A, 20%, 56MHZ; Product Range:XFL7015 Series; Inductance:470nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:6380µohm; RMS Current (Irms):17A; Saturation Current (Isat):6.5A; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc