TDK SPM5030T-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5030T-R47M.

IHS

Datasheet4 pages3 years ago

TDK

Ciiva

Inventory History

3 month trend:
+102%

CAD Models

Download TDK SPM5030T-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.67
$ 0.796
Stock
234,316
131,444
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
14 A
14 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.94 mΩ
5.39 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R

Descriptions

Descriptions of TDK SPM5030T-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Inductor for Power Circuits Wound Metal 0.47uH 2-Pin SMD 11A 5.4mohms 20%
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 2020
Inductor 470nH 5.94mΩ ±20% 100kHz 11A 14A 5.2mm × 5mm × 3mm, SMD
FIXED IND 470NH 14A 5.94MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
SPM5030 Nonstandard 0.205Lx0.197W 5.20mmx5.00mm 470nH
11A 470nH 卤20% 11A SMD,5x5.2mm Power Inductors ROHS
INDUCTOR, 0.47UH, SHIELDED, 14A;
FIXED INDUCT 470NH 14A 5.94 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos