
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL4015-471MEC | 3,178 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| DigiKey Marketplace | 2457-XFL4015-471MEC-ND | 1,271 | 1 | Strip | ||||||||
| element14 APAC | XFL4015-471MEC | 5,302 | 1 | Cut Tape | 3h | |||||||
| Farnell | XFL4015-471MEC | 5,302 | 1 | Cut Tape | 1h | |||||||
| Weyland Electronics Group Pte. Ltd. | XFL4015-471MEC | 4,249 | 1 | Tape & Reel | 3d |
Download Coilcraft XFL4015-471MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XFL4015-471MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: