Bourns SRP5030TA-R47M

Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-R47M.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-7.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616

Descriptions

Descriptions of Bourns SRP5030TA-R47M provided by its distributors.

Fixed Inductor Nonstandard 470nH ±20% 12A 7.4mΩ 100MHz 10@100kHz
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Ind5.2X5.7X2.8Mm,0.47Uh20%12A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRP5030TA-R47M
SRP5030TA Series Shielded Power Inductor 0.47uH ±20% Surface Mount T/R
Avnet Japan
INDUCTOR, 0.47UH, 12A, 20%, SHIELDED; Inductance: 470nH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: SRP5030TA Series; Power Inductor Case: 5.7mm x 5.2mm x 2.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.