Coilcraft MSS5121-334MLB

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS5121-334MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5121-334MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.835
Stock
0
238
Authorized Distributors
0
3
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4 Ω
4 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSS5121-334MLB provided by its distributors.

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 330UH, 0.26A, 20%, PWR, 6.5MHZ
INDUCTOR, PWR, 330UH,0.26A,20%,6.5MHZ; Product Range:AEC-Q200 MSS5121 Series; Inductance:330µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4ohm; RMS Current (Irms):260mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc