Bourns SRR1210-331M

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-331M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-18.24%

CAD Models

Download Bourns SRR1210-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.786
Stock
63,050
7,823
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
14
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 330uH/1320uH 20% 100KHz Ferrite 1.06A/0.53A 0.574Ohm/2.29Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH/1320uH 20% 100KHz Ferrite 1.04A/0.522A 0.54Ohm/2.172Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R
TAIYO YUDENNS12555T331MN
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.96A 0.492Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind12X12X10Mm,330Uh,20%1.4A,shd Smd |Bourns, Inc. SRR1210-331M
100KHz 1.8MHz 1.2A 1.4A 14@796kHz 330μH 450mΩ ±20% 1210 standard mounting,SMD mount 12mm*12mm*10mm
SRR1210 Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 330muH
FIXED IND 330UH 1.4A 450MOHM SMD
330uH ±20% 1.2A SMD,12x12mm Power Inductors ROHS
IND12X12X10MM,330UH20%1.4A, SHDSMD
INDUCTOR, SHIELDED, 330UH, 1.4A, 20%; In; INDUCTOR, SHIELDED, 330UH, 1.4A, 20%; Inductance:330µH; RMS Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:SRR1210 Series; Power Inductor Case:12mm x 12mm x 10mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-331M.