TDK SLF7045T-331MR25-PF

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-331MR25-PF.

TDK

Datasheet5 pages6 years ago

Farnell

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+8.42%

CAD Models

Download TDK SLF7045T-331MR25-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.42A 1.236Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.44A 1.164Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 420mA 1.236Ohm DCR T/R
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK SLF7045T-331MR25-PF provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Power Inductors 330µH ±20% IND_7X7MM_SM 4.50mm 7.00 x 7.00mm 740mΩ 250mA
INDUCTOR, 330UH, 20%, SHIELDED; Inductance: 330µH; RMS Current (Irms): 370mA; Inductor Construction: Wirewound; Saturation Current (Isat): 250mA; Product Range: SLF Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-331MR25-PF.
  • SLF7045T-331MR25PF
  • SLF7045T331MR25PF