Bourns SRN1060-331M

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN1060-331M.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+163%

CAD Models

Download Bourns SRN1060-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN1060-331M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, SEMI-SHIELDED, IND 330 UH, TOL 20%,CUR-RTG 0.9 A, SMT
FIXED IND 330UH 900MA 620MOHM SM
(CP16-1027) Inductor 330uH (SRN1060-331M)
900mA 330uH ±20% 900mA SMD,9.8x10mm Power Inductors ROHS
100KHz 2.5MHz 900mA 900mA 13@2.52MHz 330μH 620mΩ ±20% 1060 standard mounting,SMD mount 10mm*9.8mm*6mm
MAGNETICS-SHIELDED POWER INDUCTOR
SRN POWER SEM-SH IND 330UH 20%
Inductor, Semishielded, 330Uh, 0.9A, 20%; Inductance:330Μh; Rms Current (Irms):900Ma; Inductor Construction:Semishielded; Saturation Current (Isat):900Ma; Product Range:Srn1060 Series; Dc Resistance Max:0.62Ohm; Product Length:10Mm Rohs Compliant: Yes |Bourns SRN1060-331M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN1060-331M.