Bourns SRR7045-331M

Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-331M.

IHS

Datasheet3 pages6 years ago

element14 APAC

HQonline

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.94%

CAD Models

Download Bourns SRR7045-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.389
Stock
112,834
0
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
400 mA
400 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
730 mΩ
730 mΩ
Q Factor
65
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.52A 1.09Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 420mA 1.236Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7045-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Ind Power Shielded Wirewound 330uH 20% 100KHz 65Q-Factor Ferrite 400mA T/R
Avnet Japan
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
INDUCTOR, SHIELDED, 330UH, 250MA, SMD; Inductance: 330µH; RMS Current (Irms): 400mA; Inductor Construction: Shielded; Saturation Current (Isat): 250mA; Product Range: SRR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; Q Factor: 65

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-331M.