Coilcraft MOS6020-334MLC

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MOS6020-334MLC.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH/1335uH 20% 100KHz Ferrite 0.42A/0.211A 2.16Ohm/8.25Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 220mA 2.004Ohm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MOS6020-334MLC provided by its distributors.

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, MOS6020 Series, 330 H, 20%, Shielded, 2.84 ohm, 350 mA RoHS Compliant: Yes
INDUCTOR, 330UH, 0.35A, 20%, PWR, 7MHZ; Inductance: 330µH; RMS Current (Irms): 350mA; Inductor Construction: Shielded; Saturation Current (Isat): 180mA; Product Range: MOS6020 Series; Power Inductor Case: 6.8mm x 6mmx 2.4mm; DC Resistance Max: 2.84ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOS6020334MLC