Coilcraft 1008HT-33NTGLB

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008HT-33NTGLB01Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-33NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
1,592
Authorized Distributors
1
1
Inductance
33 nH
33 nH
Tolerance
2 %
2 %
Current Rating
760 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
55
55
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 33nH 2% 100MHz 40Q-Factor Air 570mA 150mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind RF Chip Unshielded Wirewound 33nH 2% 100MHz Ferrite 620mA 0402 Paper T/R
General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 1008HT-33NTGLB provided by its distributors.

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 33NH, 2%, 2GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.033µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):2GHz; DC Resistance Max:0.135ohm; Current Rating:760mA; Inductor Case Style:SMD; DC Current Rating:760mA; Q Factor:55; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT33NTGLB