What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN36NG80D

General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN36NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-7.89%

CAD Models

Download Murata LQW18AN36NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.111
Stock
71,442
114,011
Authorized Distributors
5
4
Inductance
36 nH
36 nH
Tolerance
2 %
2 %
Current Rating
910 mA
910 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
37
37
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.037uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
Ind Chip Unshielded Wirewound 10nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.6GHz 1.5Ohm Max 33nH

Descriptions

Descriptions of Murata LQW18AN36NG80D provided by its distributors.

General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.036uH 2% 100MHz 37Q-Factor Non Magnetic 0.91A 0.2Ohm DCR 0603 T/R
100MHz 3GHz 910mA 37@250MHz 36nH 200m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 36nH
FIXED IND 36NH 910MA 0.2OHM SMD
INDUCTOR, 36NH, 3GHZ, 0.91A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH