Coilcraft 0603CT-33NXGLU

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CT-33NXGLU05Cut Tape
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-33NXGLU.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind RF Chip Unshielded Wirewound 33nH 2% 100MHz Ferrite 620mA 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CT-33NXGLU provided by its distributors.

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603CT Series, 33 nH, 2%, 0603 [1608 Metric], 2.2 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 33NH, 2%, 2.2GHZ, RF, SMD; Inductance: 33nH; Product Range: 0603CT Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.33ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 2.2GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT33NXGLU