Coilcraft 0603HP-33NXGLU

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603HP-33NXGLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-33NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Megastar

CAD Models

Download Coilcraft 0603HP-33NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.637
Stock
0
10,753
10,753
Authorized Distributors
0
4
4
Inductance
33 nH
33 nH
33 nH
Tolerance
2 %
2 %
2 %
Current Rating
680 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
170 mΩ
Q Factor
80
80
80
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 33nH 2% 100MHz 40Q-Factor Air 570mA 150mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Coilcraft 0603HP-33NXGLU provided by its distributors.

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 33NH, 2%, 2.7GHZ, RF, SMD
INDUCTOR, RF, 33NH, 2%, 2.7GHZ, SMD; Product Range:0603HP Series; Inductance:33nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:2.7GHz; DC Resistance Max:0.17ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP33NXGLU