Coilcraft 0805HT-33NTGLB

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-33NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.63
Stock
10
3,622
Authorized Distributors
1
1
Inductance
33 nH
33 nH
Tolerance
2 %
2 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
55
55
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 33nH 2% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805HT-33NTGLB provided by its distributors.

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805HT Series, 33 nH, 2%, 0805 [2012 Metric], 2.35 GHz RoHS Compliant: Yes
INDUCTOR, 33NH, 2%, 2.35GHZ, RF, SMD; Inductance: 33nH; Product Range: 0805HT Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT33NTGLB