Murata LQW15AN33NG80D

Ind RF Chip Unshielded Wirewound 33nH 2% 100MHz Ferrite 620mA 0402 Paper T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN33NG80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-39.01%

CAD Models

Download Murata LQW15AN33NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.094
Stock
645,226
80,788
Authorized Distributors
6
6
Inductance
33 nH
33 nH
Tolerance
2 %
2 %
Current Rating
620 mA
620 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
336 mΩ
336 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.03uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 33nH 2% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.6GHz 1.5Ohm Max 33nH
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN33NG80D provided by its distributors.

Ind RF Chip Unshielded Wirewound 33nH 2% 100MHz Ferrite 620mA 0402 Paper T/R
Avnet Japan
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.033uH 2% 100MHz 30Q-Factor Non Magnetic 0.62A 0.336Ohm DCR 0402 T/R
Fixed Inductor 0402 33nH ±2% 620mA 336mΩ 3.6GHz 30@250MHz
Inductor, 33Nh, 3.6Ghz, 0.62A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN33NG80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN33NG80D..