Coilcraft 0402HP-43NXJLW

General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0402HP-43NXJLW01Tape & Reel (7 in.)
15h
Sensible Micro0402HP-43NXJLW524
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-43NXJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.228
Stock
524
970
Authorized Distributors
1
5
Inductance
43 nH
43 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
68
52
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.039uH 5% 250MHz 25Q-Factor Ceramic 0.32A 0.55Ohm DCR 0402 T/R
Wurth Elektronik744765140A
250MHz 2.24GHz 320mA 26@250MHz 40nH 438m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0402HP-43NXJLW provided by its distributors.

General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP43NXJLW