Wurth Elektronik 744765140A

250MHZ 2.24GHZ 320MA 26@250MHZ 40NH 438M¦¸ ¡À5% 0402 1MM*550¦ÌM*600¦ÌM
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744765140A.

Wurth Elektronik

Datasheet6 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-63.93%

CAD Models

Download Wurth Elektronik 744765140A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Wirewound 0.036uH 5% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
Wurth Elektronik744765136A
250MHz 2.32GHz 320mA 26@250MHz 36nH 403m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Wirewound 0.039uH 5% 250MHz 25Q-Factor Ceramic 0.32A 0.55Ohm DCR 0402 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744765139A
250MHz 2.1GHz 320mA 25@250MHz 39nH 550m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Wurth Elektronik 744765140A provided by its distributors.

250MHz 2.24GHz 320mA 26@250MHz 40nH 438m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Surface Mount High Frequency Inductor, We-Ki Series, 40 Nh, 5%, 0402 [1005 Metric], 2.24 Ghz Rohs Compliant: Yes |Wurth Elektronik 744765140A
INDUCTOR, 40NH, 320MA, 0402; Inductance: 40nH; Product Range: WE-KI Series; DC Current Rating: 320mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.438ohm; Inductance

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)