Bourns CW100505-39NJ3

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-39NJ3.

IHS

Datasheet2 pages14 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.14
$ 0.046
Stock
1
214,714
Authorized Distributors
1
6
Inductance
39 nH
39 nH
Tolerance
5 %
5 %
Current Rating
320 mA
320 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-09

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Power Molded Wirewound 39nH 5% 100MHz 20Q-Factor Ferrite 380mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 39nH 5% 100MHz 20Q-Factor Ferrite 380mA 1008 T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.036uH 5% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
Wurth Elektronik744786139A
Fixed Inductor 0603 39nH ±5% 400mA 700mΩ 1.4GHz 8@100MHz

Descriptions

Descriptions of Bourns CW100505-39NJ3 provided by its distributors.

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 39NH, 320mA, 5%, 2.1GHZ, SMD
FIXED IND 39NH 320MA 550MOHM SMD
INDUCTORS, FIXED, 39.0 NH 5% 250 MHZ 0.55OHMS
INDUCTOR, 39NH, 320mA, 5%, 2.1GHZ, SMD;; INDUCTOR, 39NH, 320mA, 5%, 2.1GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:39nH; Inductance Tolerance:± 5%; High Frequency Inductor Case:0402 ^1005 Metric]; Self Resonant Frequency Min:2.1GHz; DC Current Rating:320mA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-39NJ3.