TE Connectivity 4-2176086-2

General Purpose Inductor, 0.043uH, 5%, SMD, 0402
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2176086-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-2176086-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.043uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.1Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 12Q-Factor Air 300mA 650mOhm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 39nH 5% 100MHz 8Q-Factor Air 200mA 650mOhm DCR 0402 Paper T/R
TAIYO YUDENHK160839NJ-T
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 20Q-Factor Ferrite 360mA 500mOhm DCR 1008 T/R

Descriptions

Descriptions of TE Connectivity 4-2176086-2 provided by its distributors.

General Purpose Inductor, 0.043uH, 5%, SMD, 0402
3640 SERIES WIRE-WOUND SMD INDUCTOR 43 NH +/-5% WIRE-WOUND 450MA IDC
INDUCTOR, 0402, 43NH, 5% ;ROHS COMPLIANT: YES
High Frequency & RF Inductors, High Frequency, Surface Mount, Reeled, 1.15 x .7 x .6 mm, 5 %, Inductance .043 µH, 450 mA, Sigma 3650
INDUCTOR, 0402, 43NH, 5%; Product Range:TE CONNECTIVITY - 36541E Series 0402 High Frequency Chip Inductors; Inductance:43nH; Inductance Tolerance:± 5%; DC Resistance Max:0.52ohm; DC Current Rating:450mA; Self Resonant Frequency:2.5GHz; Inductor Case Style:0402 [1005 Metric]; Core Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36541E43NJTDG