Bourns CW100505-39NJ

Inductor RF Wirewound 0.039uH 5% 250MHz 25Q-Factor Ceramic 0.32A 0.55Ohm DCR 0402 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-39NJ.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-14.20%

CAD Models

Download Bourns CW100505-39NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Power Molded Wirewound 39nH 5% 100MHz 20Q-Factor Ferrite 380mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 39nH 5% 100MHz 20Q-Factor Ferrite 380mA 1008 T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.036uH 5% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
Wurth Elektronik744786139A
Fixed Inductor 0603 39nH ±5% 400mA 700mΩ 1.4GHz 8@100MHz

Descriptions

Descriptions of Bourns CW100505-39NJ provided by its distributors.

Inductor RF Wirewound 0.039uH 5% 250MHz 25Q-Factor Ceramic 0.32A 0.55Ohm DCR 0402 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 39 NH, TOL 5%,CUR-RTG 320 MA, SMT,0402,DCR 0.55 OHMS
INDUCTOR, 39NH, 320mA, 5%, 2.1GHZ, SMD;; INDUCTOR, 39NH, 320mA, 5%, 2.1GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:39nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:2.1GHz; DC Resistance Max:0.55ohm; DC Current Rating:320mA; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-39NJ.