Coilcraft 0402HP-47NXJLU

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-47NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0402HP-47NXJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
Stock
9
122,293
Authorized Distributors
0
4
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
420 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
62
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 12Q-Factor Air 300mA 700mOhm DCR 0603 Paper T/R
TAIYO YUDENHK160847NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0402HP-47NXJLU provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 47NH, 5%, 2.4GHZ, RF, SMD
INDUCTOR, RF, 47NH, 5%, 2.4GHZ, SMD; Product Range:0402HP Series; Inductance:47nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:2.4GHz; DC Resistance Max:0.58ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP47NXJLU