Cirrus Logic CS5381-KSZR

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5381-KSZR.

IHS

Datasheet0 pages0 years ago

Augswan

CAD Models

Download Cirrus Logic CS5381-KSZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.25
Stock
226,768
142,298
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
216 ksps
192 ksps
Polarity
Bipolar
Bipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2002-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS5361-KSZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Analog DevicesAD7730BRZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7730LBRZ
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Cirrus Logic CS5381-KSZR provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, SOIC
5V 216Ksps 24bit 24 I2S Differential 3.3V~5V Sigma-Delta SOIC-24 , 15.6mm*760cm*2.35mm
Audio A/D Converter ICs IC 120dB 192kHz Multi-Bit ADC
24-SOIC (0.295 7.50mm Width) CS5381 Simultaneous Sampling Tape & Reel (TR) analog digital converter 15.4mm 216ksps 17Weeks 5.25V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5381KSZR