Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7730BRZ

$ 26.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730BRZ.

element14 APAC

Datasheet53 pages14 years ago

Analog Devices

TME

iiiC

Farnell

Inventory History

3 month trend:
-25.23%

CAD Models

Download Analog Devices AD7730BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.07
$ 26.26
$ 26.26
Stock
503,659
215,441
215,441
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
1.2 ksps
1.2 ksps
1.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730BRZ.

Related Parts

Analog DevicesAD7730BR-REEL7
Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7730BR
Dual Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7710AR
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7730BRZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 19-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
ADC 5V 1.2Ksps 24bit 125mW 1-Ch 24-Pin 2.7V~5.25V SOIC-24 SMD 2.65mm H
IC AFE 1 CHAN 24BIT 24SOIC 1 Channel AFE 24 Bit 125 mW 24-SOIC
IC 24-BIT ADC BRDGE TRANSDCR SOIC-24 SMD
ANALOG DEVICES - AD7730BRZ - Analog to Digital Converter, 24 bit, 1.2 kSPS, Differential, Single Ended, Serial, Single, 4.75 V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7730BRZ .
  • AD7730BRZ.