Texas Instruments ADS1211U

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
$ 69.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211U.

Farnell

Datasheet50 pages11 years ago
Datasheet50 pages11 years ago
Datasheet50 pages14 years ago
Datasheet48 pages22 years ago

Texas Instruments

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
-8.80%

CAD Models

Download Texas Instruments ADS1211U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.495
$ 63.167
Stock
26,223,792
425,649
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7714AR-5REEL
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS1211U provided by its distributors.

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
4-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin SOIC Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO24
24-bit 16kS/s 4-ch Delta-Sigma ADC, SPI, 5V, SOIC
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
Texas Instruments 24-Bit ADC, 4-Ch, SPI, Diff/Sing Input, 24-Pin
24-SOIC (0.295 7.50mm Width) ADS1211 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 2.35mm 3.5mA 16ksps 60mW
24BIT ADC, 4 CH, SMD, 1211, SOIC24; Résolution (Bits): 24bit; Taux d'échantillonnage: 16kSPS; Type de canal d'entrée: Différentiel; Interface de données: 2 Fils, Série; Type de Tension d'alimentation: Simple; Tension, aliment

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1211U.
  • ADS1211U..