Analog Devices AD7730LBRZ

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube
$ 27.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730LBRZ.

element14 APAC

Datasheet53 pages14 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7730LBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.551
$ 29.261
Stock
136,502
105,619
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730LBRZ.

Related Parts

Analog DevicesAD7731BR-REEL7
ADC, DELTA-SIGMA, 24-BIT, 6 CH
Analog DevicesAD7731BRZ-REEL
5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7731BR
5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7730LBRZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
Analog Devices AD7730LBRZ 1 Channel AFE 24 Bit 125mW 24-SOIC.
Adc, 24Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7730LBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated