Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1211U/1K

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
$ 63.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211U/1K.

Newark

Datasheet50 pages11 years ago
Datasheet50 pages10 years ago
Datasheet50 pages11 years ago

Texas Instruments

Mouser

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments ADS1211U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.167
$ 74.33
Stock
428,036
25,486,888
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7714AR-5REEL
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS1211U/1K provided by its distributors.

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
4-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin SOIC T/R
4-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
IC ADC 24BIT SIGMA-DELTA 24SOIC 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SOIC
5V 16Ksps 24bit 4 24 SPI Differential 5V Sigma-Delta SOIC-24 , 15.4mm*7.52mm*2.35mm
External Internal Sigma-Delta SPI Differential Analog to Digital Converter -40C~85C 5V 16k

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1211U-1K