Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7714ARZ-5

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
$ 27.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7714ARZ-5.

element14 APAC

Datasheet40 pages28 years ago
Datasheet41 pages28 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+55.90%

CAD Models

Download Analog Devices AD7714ARZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.46
$ 26.9
Stock
464,043
151,729
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7714ARZ-5.

Related Parts

Analog DevicesAD7714AR-5REEL
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7714AR-5
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7714YRZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7714ARZ-5 provided by its distributors.

5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO24
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
24 5V 1kHz SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
ADC, 24BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
ADC SGL DELTA-SIGMA 1KSPS 24BIT SERL 24SOIC
Adc, 24Bit, Wsoic-24, -40 To 85Deg C; |Analog Devices, Inc. AD7714ARZ-5
5V 137dB 1Ksps 24bit 5 24 DSP,SPI Differential,Pseudo-Differential 3V~5.25V Sigma-Delta SOIC-24 SMD mount 2.65mm(height)
24-SOIC (0.295 7.50mm Width) AD7714 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.35mm 280muA 19.2ksps 7mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7714 ARZ5
  • AD7714ARZ-5.
  • AD7714ARZ-5..
  • AD7714ARZ5