Cinch Connectivity Solutions DBUH-25P-FO

Connector D-Sub Plug Housing Less Contacts For 25 Crimp Pin Contacts
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DBUH-25P-FO.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.00%

Alternate Parts

Price @ 1000
$ 11.17
$ 4.02
$ 4.02
Stock
20,734
11,399
11,399
Authorized Distributors
6
6
6
Gender
Male
Female
Female
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol163X10039X
DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity167294-1
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray

Descriptions

Descriptions of Cinch Connectivity Solutions DBUH-25P-FO provided by its distributors.

Connector D-Sub Plug Housing Less Contacts For 25 Crimp Pin Contacts
2.7mm Density D-Subminiature Connector without Contacts Plug 25 Position Crimp Panel Mount Bulk
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug
Plug for Male Contacts 2 25pin Clear Chromate Plated Zinc,Steel 5A , 69.32mm
D-SUB STANDARD CONN 25C PLG NO CONT;
Conn D-Subminiature PL 25 POS Crimp ST Cable Mount
DBUH-25P-FO, Cinch / Cinch Connectivity Solutions
Subminiature D Backshell B Size 25 pos. Steel
DSUB 25M CRIMP LC ZINC ROHS COMPLIANT: YES

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBUH25PFO