Amphenol 163X10039X

DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
$ 2.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163X10039X.

Master Electronics

Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity167294-1
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container

Descriptions

Descriptions of Amphenol 163X10039X provided by its distributors.

DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug
D-Sub Standard Straight Plug 25 Pin - Crimp - ThruHole Tin
D SUB HOUSING, PLUG, 25POS, DB;
D-Sub PL 25 POS Crimp ST Cable Mount
D-SUB 25-pos. Plug Through hole
Connector Size / Poles = DB-25 / Gender = Plug / Termination Type = Crimp Terminal / Connector Material = Steel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163 X 10039 X