Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-025-103L001

Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-103L001.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

element14 APAC

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+34.91%

Alternate Parts

Price @ 1000
$ 1.25
$ 3.837
$ 3.837
Stock
35,463
571,598
571,598
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Cable
Free Hanging, Panel
Free Hanging, Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
AmphenolL717SDBH25P
Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions G17S2510110EU
CONN D-SUB HOUSING PLUG 25POS
TE Connectivity / AMP745211-5
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position

Descriptions

Descriptions of NorComp 171-025-103L001 provided by its distributors.

Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
Norcomp Dtype connector, 171series, Male plug, DB25needle, panel mount, vertical subject
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
171 Series 25 Position Solder Contact Plug D-Sub Connector
D SUB, PLUG, SOLDER, STRAIGHT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Bras

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-025-103-L001