Cinch Connectivity Solutions DAUH-15S

Connector D-subminiature Str Receptaclew/machined Crimp Contacts 15 Socket Cont
$ 22.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DAUH-15S.

IHS

Datasheet52 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.86%

Alternate Parts

Price @ 1000
$ 22.46
$ 17.74
Stock
3,654
2,256
Authorized Distributors
5
4
Gender
Female
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Panel
Cable, Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1757820-2
Conn D-Subminiature F 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Carton
ITT / CannonDAU15S
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
TE Connectivity1757820-7
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity205557-2
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
AmphenolL17DAFRA15S
D Sub Connector, Standard, Receptacle, 17D Series, 15 Contacts, DA, IDC / IDT
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Cinch Connectivity Solutions DAUH-15S provided by its distributors.

CONNECTOR D-SUBMINIATURE STR RECEPTACLEW/MACHINED CRIMP CONTACTS 15 SOCKET CONT
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Female Sockets,Receptacle 2 15pin Clear Chromate Plated Zinc,Steel 5A
D-Sub Connector, Rcpt, 15Pos, Crimp; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Da; Product Range:D*h Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Cinch Connectivity Solutions DAUH-15S

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAUH15S