TE Connectivity 1757820-7

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 35.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757820-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-29.01%

CAD Models

Download TE Connectivity 1757820-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.01
$ 33.537
Stock
2,900
7,344
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
TE Connectivity5747539-1
Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port Loose
TE Connectivity1658610-3
CONN D-SUB RCPT 15POS IDC / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1658612-3
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 15 Contacts, DA, IDC / IDT
AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
AmphenolL17DAFRCA15S
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket

Descriptions

Descriptions of TE Connectivity 1757820-7 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Connector, AMPLIMITE, Series 109, 15 Position, D-Sub
Female Sockets,Receptacle 2 15pin Steel,Yellow Chromate Plated Zinc 7.5A gold Black wire mounting,free hanging,Through hole mounting
D-SUB HOUSING, RCPT, 15POS, STEEL; No. of Positions: 15Ways; Connector Type: D Sub; Connector Shell Size: DA; Product Range: AMPLIMITE 109 Series; Gender: Receptacle; Available until stocks are exhausted Alternative available
AMPLIMITE,ASY,RCPT,STD,109,ZN,2,CT Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 15 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757820-7 .
  • 1757820-7.
  • 1757820-7...