Cinch Connectivity Solutions DAUH-15P

Connector D-subminiature Str Plug With Machined Crimp Contacts 15 Pin Contact
$ 17.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DAUH-15P.

IHS

Datasheet12 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.09%

Alternate Parts

Price @ 1000
$ 17.74
$ 22.46
Stock
2,256
3,654
Authorized Distributors
4
5
Gender
Male
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Panel
Cable, Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
TE Connectivity1757819-7
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Metal Body
ITT / CannonDAMA15PK87
CONN D-SUB PLG 15P PNL MNT CRIMP
ITT / CannonDAUE15PK87
CONN D-SUB PLG 15P PNL MT CRIMP

Descriptions

Descriptions of Cinch Connectivity Solutions DAUH-15P provided by its distributors.

Connector D-subminiature Str Plug With Machined Crimp Contacts 15 Pin Contact
Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug
D-Sub Connector, Plug, 15Pos, Crimp; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Da; Product Range:D*h Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Cinch Connectivity Solutions DAUH-15P

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAUH15P