Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DAU15S

Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
$ 29.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAU15S.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1757820-2
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Amphenol164X11779X
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
TE ConnectivityM24308/2-2F
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Receptacle, Steel Body
HARTING Elektronik09670154715
Conn D-Sub F 15 POS SolderCup ST Panel Mount 15 Terminal 1 PortCarton
AmphenolL17DAFRA15S
Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body

Descriptions

Descriptions of ITT / Cannon DAU15S provided by its distributors.

Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
CONNECTOR, D SUB, RECEPTACLE, 15 POSITION; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:D*U Series; Connector Body Material:Steel Body; Contact Materia
socket,Female socket 2 15pin Steel,Yellow Chrome PlatedZinc,Polycyclohexylenedimethylene Terephthalate (PCT)(PCT),Glass fiber reinforced 5A gold Black Bracket mounting,panel mount

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAU-15S