Amphenol L17DAFRA15S

Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRA15S.

IHS

Datasheet1 page12 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+16.13%

CAD Models

Download Amphenol L17DAFRA15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658614-3
Conn, D-Sub, Standard, Rcpt, 15Pos; |Te Connectivity Amp 1658614-3
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Amphenol164X11779X
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol L17DAFRA15S provided by its distributors.

Amphenol D Sub Connector, DFR Series, Receptacle, DB15 Pin, Cable Mount, Right Angle Body
D Sub Connector, Standard, Receptacle, 17D Series, 15 Contacts, DA, IDC / IDT
15 Position 2 Row Female D-Sub Connector Receptacle to IDC Ribbon Cable
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket
Conn D-Subminiature SKT 15 POS 2.74mm IDT RA Cable Mount 15 Terminal 1 Port
Avnet Japan
D Sub Connector, 17D Series, Da, Receptacle, 15, Steel, Idc/Idt Rohs Compliant: Yes |Amphenol Communications Solutions L17DAFRA15S...
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole
CONNECTOR, D SUB, RCPT, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Phosph

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17DAFRA15S...