TE Connectivity 1757820-2

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757820-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages10 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-35.71%

CAD Models

Download TE Connectivity 1757820-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.78
$ 11.055
Stock
4,872
10,994
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
AmphenolL77DA15SF179
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, Hole .115-.125, Plug
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A

Descriptions

Descriptions of TE Connectivity 1757820-2 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature F 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Carton
D-Sub Receptacle; Steel; Crimp; Female; 2; Cadmium; Crimp Snap-in; 0.12 in.
SOCKET, D SUB, CRIMP, STD, 15WAY; No. of Positions: 15Ways; Connector Type: D Sub; Connector Shell Size: DA; Product Range: AMPLIMITE 109 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMPLIMITE
AMPLIMITE,ASY,RCPT,STD,109,ZN,2 Number of Positions: 15 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 D-Shaped Connector | 15 Receptacle Cable-to-Cable Panel Mount | Part Number: 1757820-2 | Internal Number: 1757820-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757820-2.