Cinch Connectivity Solutions 129-0701-201

Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port | Johnson-Cinch Connectivity Solutions 129-0701-201
$ 10.092

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 129-0701-201.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

IHS

Electro Sonic

JRH Electronics

DigiKey

Inventory History

3 month trend:
+54.15%

CAD Models

Download Cinch Connectivity Solutions 129-0701-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Amphenol RF531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1060984-1
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
TE Connectivity5-1814825-1
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions 129-0701-201 provided by its distributors.

Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port | Johnson-Cinch Connectivity Solutions 129-0701-201
JACK COAXIAL TEST STRAIGHT PC TEST JACKS
Electronic Hardware TEST JACK TIN
CONN TEST JACK F 1 POS SLDR ST TH

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 129-0701-201.