Amphenol RF 901-144-8RFX

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
$ 3.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-144-8RFX.

IHS

Datasheet1 page10 years ago

TME

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-3.86%

CAD Models

Download Amphenol RF 901-144-8RFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9895-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-262J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available
RF SMA Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF 901-144-8RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
connector, rf coaxial, sma pcb jack receptacle, 4 legs, blunt post terminal, gold
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
1 SMA Board-End 18GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:-; Connector Mounting:PCB Mount; Product Range:-; Connector Mounting Orientation:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-144-8-RFX
  • 901-144-8RFX.
  • 901-144-8RFX..
  • 9011448RFX
  • _9011448RFX